
IRFS7530TRL7PP | |
|---|---|
DigiKey Part Number | IRFS7530TRL7PPTR-ND - Tape & Reel (TR) IRFS7530TRL7PPCT-ND - Cut Tape (CT) IRFS7530TRL7PPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS7530TRL7PP |
Description | MOSFET N CH 60V 240A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 240A (Tc) 375W (Tc) Surface Mount PG-TO263-7 |
Datasheet | Datasheet |
EDA/CAD Models | IRFS7530TRL7PP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 354 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12960 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,94000 Kč | 94,94 Kč |
| 10 | 62,62400 Kč | 626,24 Kč |
| 100 | 44,34390 Kč | 4 434,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 33,75105 Kč | 27 000,84 Kč |
| 1 600 | 33,48792 Kč | 53 580,67 Kč |
| Unit Price without VAT: | 94,94000 Kč |
|---|---|
| Unit Price with VAT: | 114,87740 Kč |

















