
IRFS4620TRLPBF | |
|---|---|
DigiKey Part Number | IRFS4620TRLPBFTR-ND - Tape & Reel (TR) IRFS4620TRLPBFCT-ND - Cut Tape (CT) IRFS4620TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS4620TRLPBF |
Description | MOSFET N-CH 200V 24A D2PAK |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 24A (Tc) 144W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 77.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1710 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 144W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 33,80700 Kč | 338,07 Kč |
| 100 | 23,00750 Kč | 2 300,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 15,29520 Kč | 12 236,16 Kč |
| 1 600 | 14,12903 Kč | 22 606,45 Kč |
| 2 400 | 13,53488 Kč | 32 483,71 Kč |
| 4 000 | 13,22874 Kč | 52 914,96 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |








