P-Channel 55 V 11A (Tc) 38W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR9024NTRPBF

DigiKey Part Number
IRFR9024NPBFTR-ND - Tape & Reel (TR)
IRFR9024NPBFCT-ND - Cut Tape (CT)
IRFR9024NPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFR9024NTRPBF
Description
MOSFET P-CH 55V 11A DPAK
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
P-Channel 55 V 11A (Tc) 38W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
IRFR9024NTRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
38W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
TO-252AA (DPAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
175mOhm @ 6.6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50 154
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1018,33100 Kč183,31 Kč
10012,11370 Kč1 211,37 Kč
5009,43902 Kč4 719,51 Kč
1 0008,57768 Kč8 577,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,85325 Kč15 706,50 Kč
4 0007,24389 Kč28 975,56 Kč
6 0006,93340 Kč41 600,40 Kč
10 0006,58468 Kč65 846,80 Kč
14 0006,37822 Kč89 295,08 Kč
20 0006,17753 Kč123 550,60 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč