N-Channel 60 V 56A (Tc) 99W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR7546TRPBF

DigiKey Part Number
IRFR7546TRPBFTR-ND - Tape & Reel (TR)
IRFR7546TRPBFCT-ND - Cut Tape (CT)
IRFR7546TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFR7546TRPBF
Description
MOSFET N-CH 60V 56A DPAK
Customer Reference
Detailed Description
N-Channel 60 V 56A (Tc) 99W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
IRFR7546TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.7V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
87 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3020 pF @ 25 V
Part Status
Last Time Buy
Power Dissipation (Max)
99W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
7.9mOhm @ 43A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD079N06L3GATMA1Infineon Technologies9 058448-IPD079N06L3GATMA1CT-ND36,12000 KčMFR Recommended
DMTH6010SK3Q-13Diodes Incorporated2 076DMTH6010SK3Q-13DICT-ND39,69000 KčSimilar
FDD10AN06A0onsemi3 062FDD10AN06A0CT-ND61,73000 KčSimilar
IXTY90N055T2IXYS799238-IXTY90N055T2-ND96,80000 KčSimilar
In-Stock: 517
Check for Additional Incoming Stock
Last Time Buy Date: 30.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1019,06600 Kč190,66 Kč
10012,62400 Kč1 262,40 Kč
5009,85310 Kč4 926,55 Kč
1 0008,96090 Kč8 960,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,21033 Kč16 420,66 Kč
4 0007,57912 Kč30 316,48 Kč
6 0007,25754 Kč43 545,24 Kč
10 0006,89631 Kč68 963,10 Kč
14 0006,68242 Kč93 553,88 Kč
20 0006,47461 Kč129 492,20 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč