
IRFR7546TRPBF | |
|---|---|
DigiKey Part Number | IRFR7546TRPBFTR-ND - Tape & Reel (TR) IRFR7546TRPBFCT-ND - Cut Tape (CT) IRFR7546TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR7546TRPBF |
Description | MOSFET N-CH 60V 56A DPAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 56A (Tc) 99W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | IRFR7546TRPBF Models |
Category | Vgs(th) (Max) @ Id 3.7V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 87 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3020 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 99W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.9mOhm @ 43A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD079N06L3GATMA1 | Infineon Technologies | 9 058 | 448-IPD079N06L3GATMA1CT-ND | 36,12000 Kč | MFR Recommended |
| DMTH6010SK3Q-13 | Diodes Incorporated | 2 076 | DMTH6010SK3Q-13DICT-ND | 39,69000 Kč | Similar |
| FDD10AN06A0 | onsemi | 3 062 | FDD10AN06A0CT-ND | 61,73000 Kč | Similar |
| IXTY90N055T2 | IXYS | 799 | 238-IXTY90N055T2-ND | 96,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 19,06600 Kč | 190,66 Kč |
| 100 | 12,62400 Kč | 1 262,40 Kč |
| 500 | 9,85310 Kč | 4 926,55 Kč |
| 1 000 | 8,96090 Kč | 8 960,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,21033 Kč | 16 420,66 Kč |
| 4 000 | 7,57912 Kč | 30 316,48 Kč |
| 6 000 | 7,25754 Kč | 43 545,24 Kč |
| 10 000 | 6,89631 Kč | 68 963,10 Kč |
| 14 000 | 6,68242 Kč | 93 553,88 Kč |
| 20 000 | 6,47461 Kč | 129 492,20 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |







