
IRFR3710ZTRLPBF | |
|---|---|
DigiKey Part Number | IRFR3710ZTRLPBFTR-ND - Tape & Reel (TR) IRFR3710ZTRLPBFCT-ND - Cut Tape (CT) IRFR3710ZTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR3710ZTRLPBF |
Description | MOSFET N-CH 100V 42A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 42A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2930 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 140W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 18mOhm @ 33A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD35N10S3L26ATMA1 | Infineon Technologies | 2 204 | IPD35N10S3L26ATMA1CT-ND | 49,77000 Kč | Similar |
| IRFR3710ZTRPBF | Infineon Technologies | 14 000 | IRFR3710ZTRPBFCT-ND | 51,45000 Kč | Parametric Equivalent |
| AOD2910 | Alpha & Omega Semiconductor Inc. | 0 | AOD2910-ND | 9,18368 Kč | Similar |
| FDD86102LZ | onsemi | 13 886 | FDD86102LZFSCT-ND | 50,40000 Kč | Similar |
| STD25NF10LT4 | STMicroelectronics | 7 889 | 497-3156-1-ND | 67,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 34,41600 Kč | 344,16 Kč |
| 100 | 23,47160 Kč | 2 347,16 Kč |
| 500 | 18,78818 Kč | 9 394,09 Kč |
| 1 000 | 17,28282 Kč | 17 282,82 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |


