
IRFR2607ZTRPBF | |
|---|---|
DigiKey Part Number | 448-IRFR2607ZTRPBFTR-ND - Tape & Reel (TR) 448-IRFR2607ZTRPBFCT-ND - Cut Tape (CT) 448-IRFR2607ZTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR2607ZTRPBF |
Description | MOSFET N-CH 75V 42A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 42A (Tc) Surface Mount PG-TO252-3-901|DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 22mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 1440 pF @ 25 V | |
FET Feature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-901|DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,91000 Kč | 33,91 Kč |
| 10 | 25,25800 Kč | 252,58 Kč |
| 100 | 19,48270 Kč | 1 948,27 Kč |
| 500 | 15,52586 Kč | 7 762,93 Kč |
| 1 000 | 14,84383 Kč | 14 843,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,58472 Kč | 25 169,44 Kč |
| 4 000 | 12,12730 Kč | 48 509,20 Kč |
| Unit Price without VAT: | 33,91000 Kč |
|---|---|
| Unit Price with VAT: | 41,03110 Kč |







