
IRFR15N20DTRPBF | |
|---|---|
DigiKey Part Number | IRFR15N20DTRPBFTR-ND - Tape & Reel (TR) IRFR15N20DTRPBFCT-ND - Cut Tape (CT) IRFR15N20DTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR15N20DTRPBF |
Description | MOSFET N-CH 200V 17A DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 17A (Tc) 3W (Ta), 140W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 165mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 5.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 910 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 140W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 25,87000 Kč | 258,70 Kč |
| 100 | 17,44720 Kč | 1 744,72 Kč |
| 500 | 13,83600 Kč | 6 918,00 Kč |
| 1 000 | 12,88290 Kč | 12 882,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,69704 Kč | 23 394,08 Kč |
| 4 000 | 10,87571 Kč | 43 502,84 Kč |
| 6 000 | 10,52525 Kč | 63 151,50 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |
















