


TLVH431BQDBZT | |
|---|---|
DigiKey Part Number | 296-39293-2-ND - Tape & Reel (TR) 296-39293-1-ND - Cut Tape (CT) 296-39293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431BQDBZT |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431BQDBZT Models |
Category | Current - Output 70 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 100 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 18 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ431LANTR-E1 | Diodes Incorporated | 373 | AZ431LANTR-E1DICT-ND | 3,34000 Kč | Similar |
| TLVH431LIL3T | STMicroelectronics | 289 016 | 497-15523-1-ND | 6,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,16000 Kč | 33,16 Kč |
| 10 | 24,19200 Kč | 241,92 Kč |
| 25 | 21,96520 Kč | 549,13 Kč |
| 100 | 19,51450 Kč | 1 951,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,34532 Kč | 4 586,33 Kč |
| 500 | 17,64042 Kč | 8 820,21 Kč |
| 750 | 17,28699 Kč | 12 965,24 Kč |
| 1 250 | 16,89562 Kč | 21 119,53 Kč |
| 1 750 | 16,66688 Kč | 29 167,04 Kč |
| 2 500 | 16,44690 Kč | 41 117,25 Kč |
| Unit Price without VAT: | 33,16000 Kč |
|---|---|
| Unit Price with VAT: | 40,12360 Kč |


