


TLVH431BQDBZR | |
|---|---|
DigiKey Part Number | 296-17689-2-ND - Tape & Reel (TR) 296-17689-1-ND - Cut Tape (CT) 296-17689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431BQDBZR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431BQDBZR Models |
Category | Current - Output 70 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 100 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 18 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 11,03300 Kč | 110,33 Kč |
| 25 | 9,91040 Kč | 247,76 Kč |
| 100 | 8,67590 Kč | 867,59 Kč |
| 250 | 8,08608 Kč | 2 021,52 Kč |
| 500 | 7,73114 Kč | 3 865,57 Kč |
| 1 000 | 7,43874 Kč | 7 438,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,07773 Kč | 21 233,19 Kč |
| 6 000 | 6,90109 Kč | 41 406,54 Kč |
| 9 000 | 6,81256 Kč | 61 313,04 Kč |
| 15 000 | 6,71455 Kč | 100 718,25 Kč |
| 21 000 | 6,65725 Kč | 139 802,25 Kč |
| 30 000 | 6,60215 Kč | 198 064,50 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |


