
IRFR1010ZTRPBF | |
|---|---|
DigiKey Part Number | 448-IRFR1010ZTRPBFTR-ND - Tape & Reel (TR) 448-IRFR1010ZTRPBFCT-ND - Cut Tape (CT) 448-IRFR1010ZTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR1010ZTRPBF |
Description | MOSFET N-CH 55V 42A DPAK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 42A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 95 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2840 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 140W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 42A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 31,62300 Kč | 316,23 Kč |
| 100 | 21,46420 Kč | 2 146,42 Kč |
| 500 | 17,11882 Kč | 8 559,41 Kč |
| 1 000 | 15,72162 Kč | 15 721,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,54658 Kč | 29 093,16 Kč |
| 4 000 | 13,55878 Kč | 54 235,12 Kč |
| 6 000 | 13,05572 Kč | 78 334,32 Kč |
| 10 000 | 12,55156 Kč | 125 515,60 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |







