Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRFP4229PBF | |
|---|---|
DigiKey Part Number | IRFP4229PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFP4229PBF |
Description | MOSFET N-CH 250V 44A TO247AC |
Customer Reference | |
Detailed Description | N-Channel 250 V 44A (Tc) 310W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | IRFP4229PBF Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4560 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 310W (Tc) |
FET Type | Operating Temperature -40°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package TO-247AC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 46mOhm @ 26A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFH86N30T | IXYS | 205 | IXFH86N30T-ND | 308,25000 Kč | Similar |
| IXFH88N30P | IXYS | 0 | IXFH88N30P-ND | 398,75000 Kč | Similar |
| IXFH94N30P3 | IXYS | 30 | IXFH94N30P3-ND | 355,08000 Kč | Similar |
| IXFH94N30T | IXYS | 0 | IXFH94N30T-ND | 248,05007 Kč | Similar |
| IXTH76N25T | IXYS | 232 | IXTH76N25T-ND | 192,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 39,20853 Kč | 15 683,41 Kč |
| Unit Price without VAT: | 39,20853 Kč |
|---|---|
| Unit Price with VAT: | 47,44232 Kč |











