
IRFB7537PBF | |
|---|---|
DigiKey Part Number | IRFB7537PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB7537PBF |
Description | MOSFET N-CH 60V 173A TO220AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 173A (Tc) 230W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFB7537PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 210 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7020 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 230W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 50 | 27,61660 Kč | 1 380,83 Kč |
| 100 | 24,81960 Kč | 2 481,96 Kč |
| 500 | 19,91450 Kč | 9 957,25 Kč |
| 1 000 | 18,33755 Kč | 18 337,55 Kč |
| 2 000 | 17,01153 Kč | 34 023,06 Kč |
| 5 000 | 15,57745 Kč | 77 887,25 Kč |
| 10 000 | 15,06082 Kč | 150 608,20 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |









