
IRFB7530PBF | |
|---|---|
DigiKey Part Number | 448-IRFB7530PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB7530PBF |
Description | MOSFET N-CH 60V 195A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 195A (Tc) 375W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFB7530PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 411 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13703 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 50 | 46,11580 Kč | 2 305,79 Kč |
| 100 | 41,86580 Kč | 4 186,58 Kč |
| 500 | 34,42076 Kč | 17 210,38 Kč |
| 1 000 | 32,02951 Kč | 32 029,51 Kč |
| 2 000 | 31,23715 Kč | 62 474,30 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |







