
IRFB7437PBF | |
|---|---|
DigiKey Part Number | IRFB7437PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB7437PBF |
Description | MOSFET N-CH 40V 195A TO220AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 195A (Tc) 230W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFB7437PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 225 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7330 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 230W (Tc) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 50 | 21,12820 Kč | 1 056,41 Kč |
| 100 | 18,93390 Kč | 1 893,39 Kč |
| 500 | 15,08286 Kč | 7 541,43 Kč |
| 1 000 | 13,84482 Kč | 13 844,82 Kč |
| 2 000 | 12,80374 Kč | 25 607,48 Kč |
| 5 000 | 12,12635 Kč | 60 631,75 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |










