N-Channel 40 V 195A (Tc) 375W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFB7430PBF

DigiKey Part Number
448-IRFB7430PBF-ND
Manufacturer
Manufacturer Product Number
IRFB7430PBF
Description
MOSFET N CH 40V 195A TO220
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 195A (Tc) 375W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRFB7430PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.3mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
460 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
14240 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 359
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
173,25000 Kč73,25 Kč
5036,98900 Kč1 849,45 Kč
10033,46740 Kč3 346,74 Kč
50027,29428 Kč13 647,14 Kč
1 00025,31136 Kč25 311,36 Kč
2 00024,63113 Kč49 262,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,25000 Kč
Unit Price with VAT:88,63250 Kč