IRFB260NPBF is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 994
Unit Price: 74,54000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 248
Unit Price: 80,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3 971
Unit Price: 57,95000 Kč
Datasheet

Direct


onsemi
In Stock: 1 350
Unit Price: 76,85000 Kč
Datasheet

Similar


IXYS
In Stock: 196
Unit Price: 146,15000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 285
Unit Price: 55,43000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 009
Unit Price: 82,10000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 18
Unit Price: 84,83000 Kč
Datasheet
N-Channel 200 V 56A (Tc) 380W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFB260NPBF

DigiKey Part Number
IRFB260NPBF-ND
Manufacturer
Manufacturer Product Number
IRFB260NPBF
Description
MOSFET N-CH 200V 56A TO220AB
Customer Reference
Detailed Description
N-Channel 200 V 56A (Tc) 380W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRFB260NPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
40mOhm @ 34A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
220 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4220 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
380W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.09.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00025,69903 Kč25 699,03 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,69903 Kč
Unit Price with VAT:31,09583 Kč