


STP30NF20 | |
|---|---|
DigiKey Part Number | 497-5825-5-ND |
Manufacturer | |
Manufacturer Product Number | STP30NF20 |
Description | MOSFET N-CH 200V 30A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 30A (Tc) 125W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP30NF20 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1597 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 75mOhm @ 15A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 50 | 29,21240 Kč | 1 460,62 Kč |
| 100 | 26,27900 Kč | 2 627,90 Kč |
| 500 | 21,13406 Kč | 10 567,03 Kč |
| 1 000 | 19,48047 Kč | 19 480,47 Kč |
| 2 000 | 18,09020 Kč | 36 180,40 Kč |
| 5 000 | 16,58687 Kč | 82 934,35 Kč |
| 10 000 | 16,17371 Kč | 161 737,10 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |

