Similar



IRF9383MTRPBF | |
|---|---|
DigiKey Part Number | 448-IRF9383MTRPBFTR-ND - Tape & Reel (TR) 448-IRF9383MTRPBFCT-ND - Cut Tape (CT) 448-IRF9383MTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF9383MTRPBF |
Description | MOSFET P-CH 30V 22A DIRECTFET |
Customer Reference | |
Detailed Description | P-Channel 30 V 22A (Ta), 160A (Tc) 2.1W (Ta), 113W (Tc) Surface Mount DIRECTFET™ MX |
Datasheet | Datasheet |
EDA/CAD Models | IRF9383MTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.9mOhm @ 22A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 130 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7305 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 113W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DIRECTFET™ MX | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,89000 Kč | 77,89 Kč |
| 10 | 50,94100 Kč | 509,41 Kč |
| 100 | 35,63770 Kč | 3 563,77 Kč |
| 500 | 31,37250 Kč | 15 686,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 25,63101 Kč | 123 028,85 Kč |
| Unit Price without VAT: | 77,89000 Kč |
|---|---|
| Unit Price with VAT: | 94,24690 Kč |




