IRFH9310TRPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFH9310TRPBF

DigiKey Part Number
IRFH9310TRPBFTR-ND - Tape & Reel (TR)
IRFH9310TRPBFCT-ND - Cut Tape (CT)
IRFH9310TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFH9310TRPBF
Description
MOSFET P-CH 30V 21A/40A PQFN
Customer Reference
Detailed Description
P-Channel 30 V 21A (Ta), 40A (Tc) 3.1W (Ta) Surface Mount PQFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
IRFH9310TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.6mOhm @ 21A, 10V
Vgs(th) (Max) @ Id
2.4V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
58 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5250 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 412
Check for Additional Incoming Stock
Last Time Buy Date: 31.12.2025
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,63000 Kč40,63 Kč
1025,93400 Kč259,34 Kč
10017,48410 Kč1 748,41 Kč
50013,86480 Kč6 932,40 Kč
1 00012,90828 Kč12 908,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,89785 Kč43 591,40 Kč
8 00010,54605 Kč84 368,40 Kč
Manufacturers Standard Package
Unit Price without VAT:40,63000 Kč
Unit Price with VAT:49,16230 Kč