Mosfet Array 30V 8A 2W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF9362TRPBF

DigiKey Part Number
IRF9362TRPBFTR-ND - Tape & Reel (TR)
IRF9362TRPBFCT-ND - Cut Tape (CT)
IRF9362TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF9362TRPBF
Description
MOSFET 2P-CH 30V 8A 8SO
Customer Reference
Detailed Description
Mosfet Array 30V 8A 2W Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF9362TRPBF Models
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
21mOhm @ 8A, 10V
Manufacturer
Infineon Technologies
Vgs(th) (Max) @ Id
2.4V @ 25µA
Series
Gate Charge (Qg) (Max) @ Vgs
39nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1300pF @ 25V
Part Status
Obsolete
Power - Max
2W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP3036SSD-13Diodes Incorporated0DMP3036SSD-13DICT-ND27,30000 KčSimilar
DMP4025LSD-13Diodes Incorporated308DMP4025LSD-13DICT-ND30,87000 KčSimilar
In-Stock: 3 597
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
1019,90600 Kč199,06 Kč
10013,10910 Kč1 310,91 Kč
50010,18320 Kč5 091,60 Kč
1 0009,24143 Kč9 241,43 Kč
2 0008,44865 Kč16 897,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč