Mosfet Array 40V 6.9A 1.8W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP4025LSD-13

DigiKey Part Number
DMP4025LSD-13DITR-ND - Tape & Reel (TR)
DMP4025LSD-13DICT-ND - Cut Tape (CT)
DMP4025LSD-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP4025LSD-13
Description
MOSFET 2P-CH 40V 6.9A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 6.9A 1.8W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.8V @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
33.7nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1640pF @ 20V
Part Status
Active
Power - Max
1.8W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
40V
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
6.9A
Base Product Number
Rds On (Max) @ Id, Vgs
25mOhm @ 3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF9362TRPBFInfineon Technologies3 597IRF9362TRPBFCT-ND31,71000 KčSimilar
SI4909DY-T1-GE3Vishay Siliconix2 688SI4909DY-T1-GE3CT-ND35,28000 KčSimilar
In-Stock: 308
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1019,42300 Kč194,23 Kč
10012,86550 Kč1 286,55 Kč
50010,04922 Kč5 024,61 Kč
1 0009,14253 Kč9 142,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,16083 Kč20 402,08 Kč
5 0007,55411 Kč37 770,55 Kč
7 5007,24509 Kč54 338,18 Kč
12 5006,89794 Kč86 224,25 Kč
17 5006,69245 Kč117 117,88 Kč
25 0006,54613 Kč163 653,25 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč