
AO4411 | |
|---|---|
DigiKey Part Number | 785-1284-2-ND - Tape & Reel (TR) 785-1284-1-ND - Cut Tape (CT) 785-1284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4411 |
Description | MOSFET P-CH 30V 8A 8SOIC |
Customer Reference | |
Detailed Description | P-Channel 30 V 8A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 760 pF @ 15 V |
FET Type | Power Dissipation (Max) 3.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 32mOhm @ 8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOSP21313C | Alpha & Omega Semiconductor Inc. | 17 957 | 785-AOSP21313CCT-ND | 24,15000 Kč | Similar |
| DMP3037LSS-13 | Diodes Incorporated | 97 | DMP3037LSS-13DICT-ND | 15,54000 Kč | Similar |
| SI4431CDY-T1-E3 | Vishay Siliconix | 4 243 | SI4431CDY-T1-E3CT-ND | 36,12000 Kč | Similar |
| SI4431CDY-T1-GE3 | Vishay Siliconix | 25 271 | SI4431CDY-T1-GE3CT-ND | 36,12000 Kč | Similar |
| SI4435DDY-T1-E3 | Vishay Siliconix | 7 985 | SI4435DDY-T1-E3CT-ND | 25,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,07700 Kč | 150,77 Kč |
| 100 | 9,86700 Kč | 986,70 Kč |
| 500 | 7,62606 Kč | 3 813,03 Kč |
| 1 000 | 6,90435 Kč | 6 904,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,98730 Kč | 17 961,90 Kč |
| 6 000 | 5,52566 Kč | 33 153,96 Kč |
| 9 000 | 5,29047 Kč | 47 614,23 Kč |
| 15 000 | 5,02621 Kč | 75 393,15 Kč |
| 21 000 | 4,86978 Kč | 102 265,38 Kč |
| 30 000 | 4,71773 Kč | 141 531,90 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |




