P-Channel 30 V 9A (Tc) 2.5W (Ta), 4.2W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4431CDY-T1-GE3

DigiKey Part Number
SI4431CDY-T1-GE3TR-ND - Tape & Reel (TR)
SI4431CDY-T1-GE3CT-ND - Cut Tape (CT)
SI4431CDY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4431CDY-T1-GE3
Description
MOSFET P-CH 30V 9A 8SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 9A (Tc) 2.5W (Ta), 4.2W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SI4431CDY-T1-GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1006 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 4.2W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
32mOhm @ 7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO4411Alpha & Omega Semiconductor Inc.136 767785-1284-1-ND24,15000 KčSimilar
AO4449Alpha & Omega Semiconductor Inc.12 646785-1199-1-ND24,15000 KčSimilar
DMP3056LSS-13Diodes Incorporated5 999DMP3056LSS-13DICT-ND18,90000 KčSimilar
STS6P3LLH6STMicroelectronics1 010497-STS6P3LLH6CT-ND23,73000 KčSimilar
TSM180P03CS RLGTaiwan Semiconductor Corporation1 931TSM180P03CSRLGCT-ND23,73000 KčSimilar
In-Stock: 25 271
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1022,84600 Kč228,46 Kč
10015,24660 Kč1 524,66 Kč
50011,99112 Kč5 995,56 Kč
1 00010,94332 Kč10 943,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,80934 Kč24 523,35 Kč
5 0009,10851 Kč45 542,55 Kč
7 5008,75155 Kč65 636,62 Kč
12 5008,35062 Kč104 382,75 Kč
17 5008,13673 Kč142 392,77 Kč
Manufacturers Standard Package
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč