
SI4431CDY-T1-E3 | |
|---|---|
DigiKey Part Number | SI4431CDY-T1-E3TR-ND - Tape & Reel (TR) SI4431CDY-T1-E3CT-ND - Cut Tape (CT) SI4431CDY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4431CDY-T1-E3 |
Description | MOSFET P-CH 30V 9A 8SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 9A (Tc) 4.2W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1006 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 4.2W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 32mOhm @ 7A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 22,84600 Kč | 228,46 Kč |
| 100 | 15,24660 Kč | 1 524,66 Kč |
| 500 | 11,99112 Kč | 5 995,56 Kč |
| 1 000 | 10,94332 Kč | 10 943,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,80934 Kč | 24 523,35 Kč |
| 5 000 | 9,10851 Kč | 45 542,55 Kč |
| 7 500 | 8,75155 Kč | 65 636,62 Kč |
| 12 500 | 8,35062 Kč | 104 382,75 Kč |
| 17 500 | 8,13673 Kč | 142 392,77 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |



