
IRF8010STRLPBF | |
|---|---|
DigiKey Part Number | IRF8010STRLPBFTR-ND - Tape & Reel (TR) IRF8010STRLPBFCT-ND - Cut Tape (CT) IRF8010STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF8010STRLPBF |
Description | MOSFET N-CH 100V 80A D2PAK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 80A (Tc) 260W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRF8010STRLPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 45A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 120 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3830 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 260W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 47,74900 Kč | 477,49 Kč |
| 100 | 33,16420 Kč | 3 316,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 25,53488 Kč | 20 427,90 Kč |
| 1 600 | 23,75438 Kč | 38 007,01 Kč |
| 2 400 | 22,84766 Kč | 54 834,38 Kč |
| 4 000 | 21,82910 Kč | 87 316,40 Kč |
| 5 600 | 21,59382 Kč | 120 925,39 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |









