
IRF7946TRPBF | |
|---|---|
DigiKey Part Number | IRF7946TRPBFTR-ND - Tape & Reel (TR) IRF7946TRPBFCT-ND - Cut Tape (CT) IRF7946TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7946TRPBF |
Description | MOSFET N-CH 40V 90A DIRECTFET MX |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 90A (Tc) 96W (Tc) Surface Mount DIRECTFET™ MX |
Datasheet | Datasheet |
EDA/CAD Models | IRF7946TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 212 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6852 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DIRECTFET™ MX | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 45,79700 Kč | 457,97 Kč |
| 100 | 31,68390 Kč | 3 168,39 Kč |
| 500 | 25,64948 Kč | 12 824,74 Kč |
| 1 000 | 24,13699 Kč | 24 136,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 19,71975 Kč | 94 654,80 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |














