
IRF7351TRPBF | |
|---|---|
DigiKey Part Number | IRF7351TRPBFTR-ND - Tape & Reel (TR) IRF7351TRPBFCT-ND - Cut Tape (CT) IRF7351TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7351TRPBF |
Description | MOSFET 2N-CH 60V 8A 8SO |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 8A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7351TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 8A | |
Rds On (Max) @ Id, Vgs | 17.8mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 36nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1330pF @ 30V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 24,37900 Kč | 243,79 Kč |
| 100 | 16,38890 Kč | 1 638,89 Kč |
| 500 | 12,96290 Kč | 6 481,45 Kč |
| 1 000 | 11,89978 Kč | 11 899,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,86510 Kč | 43 460,40 Kč |
| 8 000 | 10,16416 Kč | 81 313,28 Kč |
| 12 000 | 9,80724 Kč | 117 686,88 Kč |
| 20 000 | 9,72207 Kč | 194 441,40 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |















