IRF60B217 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 936
Unit Price: 62,31000 Kč
Datasheet
N-Channel 60 V 60A (Tc) 83W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF60B217

DigiKey Part Number
IRF60B217-ND
Manufacturer
Manufacturer Product Number
IRF60B217
Description
MOSFET N-CH 60V 60A TO220AB
Customer Reference
Detailed Description
N-Channel 60 V 60A (Tc) 83W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRF60B217 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
9mOhm @ 36A, 10V
Vgs(th) (Max) @ Id
3.7V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2230 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 645 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

645In Stock
Ships from Rochester Electronics, LLC