TSOT-23-6, TSOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6, TSOT-6
IRF5800TRPBF
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

IRF5803TRPBF

DigiKey Part Number
IRF5803TRPBFTR-ND - Tape & Reel (TR)
IRF5803TRPBFCT-ND - Cut Tape (CT)
IRF5803TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF5803TRPBF
Description
MOSFET P-CH 40V 3.4A MICRO6
Customer Reference
Detailed Description
P-Channel 40 V 3.4A (Ta) 2W (Ta) Surface Mount Micro6™(TSOP-6)
Datasheet
 Datasheet
EDA/CAD Models
IRF5803TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
112mOhm @ 3.4A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1110 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Micro6™(TSOP-6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 310
Check for Additional Incoming Stock
Last Time Buy Date: 31.12.2025
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,37000 Kč15,37 Kč
109,45100 Kč94,51 Kč
1006,08560 Kč608,56 Kč
5004,62974 Kč2 314,87 Kč
1 0004,16011 Kč4 160,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,56320 Kč10 689,60 Kč
6 0003,26240 Kč19 574,40 Kč
9 0003,10913 Kč27 982,17 Kč
15 0002,93687 Kč44 053,05 Kč
21 0002,83487 Kč59 532,27 Kč
30 0002,73576 Kč82 072,80 Kč
75 0002,69440 Kč202 080,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,37000 Kč
Unit Price with VAT:18,59770 Kč