
RQ6G050ATTCR | |
|---|---|
DigiKey Part Number | 846-RQ6G050ATTCRTR-ND - Tape & Reel (TR) 846-RQ6G050ATTCRCT-ND - Cut Tape (CT) 846-RQ6G050ATTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ6G050ATTCR |
Description | PCH -30V -5A POWER MOSFET - RQ6G |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | RQ6G050ATTCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 950mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 17,59600 Kč | 175,96 Kč |
| 100 | 11,63290 Kč | 1 163,29 Kč |
| 500 | 9,07366 Kč | 4 536,83 Kč |
| 1 000 | 8,24990 Kč | 8 249,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,20378 Kč | 21 611,34 Kč |
| 6 000 | 6,67719 Kč | 40 063,14 Kč |
| 9 000 | 6,40896 Kč | 57 680,64 Kč |
| 15 000 | 6,27315 Kč | 94 097,25 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |





