



IRF5803TRPBF | |
|---|---|
DigiKey Part Number | IRF5803TRPBFTR-ND - Tape & Reel (TR) IRF5803TRPBFCT-ND - Cut Tape (CT) IRF5803TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF5803TRPBF |
Description | MOSFET P-CH 40V 3.4A MICRO6 |
Customer Reference | |
Detailed Description | P-Channel 40 V 3.4A (Ta) 2W (Ta) Surface Mount Micro6™(TSOP-6) |
Datasheet | Datasheet |
EDA/CAD Models | IRF5803TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 112mOhm @ 3.4A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1110 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Micro6™(TSOP-6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 9,45100 Kč | 94,51 Kč |
| 100 | 6,08560 Kč | 608,56 Kč |
| 500 | 4,62974 Kč | 2 314,87 Kč |
| 1 000 | 4,16011 Kč | 4 160,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,56320 Kč | 10 689,60 Kč |
| 6 000 | 3,26240 Kč | 19 574,40 Kč |
| 9 000 | 3,10913 Kč | 27 982,17 Kč |
| 15 000 | 2,93687 Kč | 44 053,05 Kč |
| 21 000 | 2,83487 Kč | 59 532,27 Kč |
| 30 000 | 2,73576 Kč | 82 072,80 Kč |
| 75 000 | 2,69440 Kč | 202 080,00 Kč |
| Unit Price without VAT: | 15,37000 Kč |
|---|---|
| Unit Price with VAT: | 18,59770 Kč |











