N-Channel 75 V 106A (Tc) 200W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF3808STRLPBF

DigiKey Part Number
IRF3808STRLPBFTR-ND - Tape & Reel (TR)
IRF3808STRLPBFCT-ND - Cut Tape (CT)
IRF3808STRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF3808STRLPBF
Description
MOSFET N-CH 75V 106A D2PAK
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 75 V 106A (Tc) 200W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
IRF3808STRLPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7mOhm @ 82A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
220 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5310 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
200W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 184
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,78000 Kč83,78 Kč
1055,07800 Kč550,78 Kč
10038,70980 Kč3 870,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80030,16048 Kč24 128,38 Kč
1 60028,38404 Kč45 414,46 Kč
Manufacturers Standard Package
Unit Price without VAT:83,78000 Kč
Unit Price with VAT:101,37380 Kč