
IRF2907ZSTRLPBF | |
|---|---|
DigiKey Part Number | IRF2907ZSTRLPBFTR-ND - Tape & Reel (TR) IRF2907ZSTRLPBFCT-ND - Cut Tape (CT) IRF2907ZSTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF2907ZSTRLPBF |
Description | MOSFET N-CH 75V 160A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 75 V 160A (Tc) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 270 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 40,73061 Kč | 32 584,49 Kč |
| 1 600 | 38,17948 Kč | 61 087,17 Kč |
| 2 400 | 37,16305 Kč | 89 191,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 10 | 67,88700 Kč | 678,87 Kč |
| 100 | 48,29120 Kč | 4 829,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,61000 Kč | 109,61 Kč |
| 10 | 72,63200 Kč | 726,32 Kč |
| 100 | 51,67190 Kč | 5 167,19 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |







