N-Channel 40 V 180A (Tc) 200W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 180A (Tc) 200W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IRF1404ZSTRLPBF

DigiKey Part Number
IRF1404ZSTRLPBFTR-ND - Tape & Reel (TR)
IRF1404ZSTRLPBFCT-ND - Cut Tape (CT)
IRF1404ZSTRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF1404ZSTRLPBF
Description
MOSFET N-CH 40V 180A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 180A (Tc) 200W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 150µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4340 pF @ 25 V
Part Status
Last Time Buy
Power Dissipation (Max)
200W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
PG-TO263-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.7mOhm @ 75A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFS7440TRLPBFInfineon Technologies10 949IRFS7440TRLPBFCT-ND46,83000 KčMFR Recommended
DMTH4004SCTB-13Diodes Incorporated567DMTH4004SCTB-13DICT-ND49,77000 KčSimilar
STB120N4F6STMicroelectronics1 515497-10768-1-ND58,16000 KčSimilar
In-Stock: 4 240
Check for Additional Incoming Stock
Last Time Buy Date: 30.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,16000 Kč58,16 Kč
1037,52300 Kč375,23 Kč
10025,71630 Kč2 571,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80019,53208 Kč15 625,66 Kč
1 60018,08794 Kč28 940,70 Kč
2 40017,35248 Kč41 645,95 Kč
4 00016,52627 Kč66 105,08 Kč
5 60016,03707 Kč89 807,59 Kč
8 00015,74325 Kč125 946,00 Kč
Manufacturers Standard Package
Unit Price without VAT:58,16000 Kč
Unit Price with VAT:70,37360 Kč