Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 30A 34-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR38163MTRPBFAUMA1

DigiKey Part Number
IR38163MTRPBFAUMA1TR-ND - Tape & Reel (TR)
IR38163MTRPBFAUMA1CT-ND - Cut Tape (CT)
IR38163MTRPBFAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IR38163MTRPBFAUMA1
Description
IC REG BUCK ADJ 30A 34PQFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 30A 34-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
IR38163MTRPBFAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
14V
Current - Output
Frequency - Switching
150kHz ~ 1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
34-PQFN (5x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 615
Check for Additional Incoming Stock
Last Time Buy Date: 31.08.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1121,16000 Kč121,16 Kč
1092,74800 Kč927,48 Kč
2585,66360 Kč2 141,59 Kč
10077,86060 Kč7 786,06 Kč
25074,14140 Kč18 535,35 Kč
50071,89968 Kč35 949,84 Kč
1 00070,05542 Kč70 055,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00067,28715 Kč269 148,60 Kč
Manufacturers Standard Package
Unit Price without VAT:121,16000 Kč
Unit Price with VAT:146,60360 Kč