
IR38365MTRPBFAUMA1 | |
|---|---|
DigiKey Part Number | IR38365MTRPBFAUMA1TR-ND - Tape & Reel (TR) IR38365MTRPBFAUMA1CT-ND - Cut Tape (CT) IR38365MTRPBFAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR38365MTRPBFAUMA1 |
Description | IC REG BUCK ADJ 30A 34PQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 30A 34-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | IR38365MTRPBFAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14V | |
Current - Output | ||
Frequency - Switching | 150kHz ~ 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 34-PQFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 75,36200 Kč | 753,62 Kč |
| 25 | 69,41920 Kč | 1 735,48 Kč |
| 100 | 62,89110 Kč | 6 289,11 Kč |
| 250 | 59,77964 Kč | 14 944,91 Kč |
| 500 | 57,90408 Kč | 28 952,04 Kč |
| 1 000 | 56,36031 Kč | 56 360,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 54,04381 Kč | 216 175,24 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |



