
IQE022N06LM5CGATMA1 | |
|---|---|
DigiKey Part Number | 448-IQE022N06LM5CGATMA1TR-ND - Tape & Reel (TR) 448-IQE022N06LM5CGATMA1CT-ND - Cut Tape (CT) 448-IQE022N06LM5CGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQE022N06LM5CGATMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 24A (Ta), 151A (Tc) 2.5W (Ta), 100W (Tc) Surface Mount PG-TTFN-9-3 |
Datasheet | Datasheet |
EDA/CAD Models | IQE022N06LM5CGATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 48µA | |
Gate Charge (Qg) (Max) @ Vgs | 53 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4420 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TTFN-9-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,47000 Kč | 69,47 Kč |
| 10 | 45,25800 Kč | 452,58 Kč |
| 100 | 31,45080 Kč | 3 145,08 Kč |
| 500 | 26,89558 Kč | 13 447,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 21,97359 Kč | 109 867,95 Kč |
| Unit Price without VAT: | 69,47000 Kč |
|---|---|
| Unit Price with VAT: | 84,05870 Kč |









