N-Channel 60 V 24A (Ta), 151A (Tc) 2.5W (Ta), 100W (Tc) Surface Mount PG-TSON-8-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQE022N06LM5ATMA1

DigiKey Part Number
448-IQE022N06LM5ATMA1TR-ND - Tape & Reel (TR)
448-IQE022N06LM5ATMA1CT-ND - Cut Tape (CT)
448-IQE022N06LM5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQE022N06LM5ATMA1
Description
TRENCH 40<-<100V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 24A (Ta), 151A (Tc) 2.5W (Ta), 100W (Tc) Surface Mount PG-TSON-8-5
Datasheet
 Datasheet
EDA/CAD Models
IQE022N06LM5ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.2mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 48µA
Gate Charge (Qg) (Max) @ Vgs
53 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4420 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 100W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TSON-8-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,77000 Kč66,77 Kč
1043,40300 Kč434,03 Kč
10030,09850 Kč3 009,85 Kč
50025,48948 Kč12 744,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00020,82477 Kč104 123,85 Kč
Manufacturers Standard Package
Unit Price without VAT:66,77000 Kč
Unit Price with VAT:80,79170 Kč