N-Channel 60 V 24A (Ta), 151A (Tc) 2.5W (Ta), 100W (Tc) Surface Mount PG-WHSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQE022N06LM5SCATMA1

DigiKey Part Number
448-IQE022N06LM5SCATMA1TR-ND - Tape & Reel (TR)
448-IQE022N06LM5SCATMA1CT-ND - Cut Tape (CT)
448-IQE022N06LM5SCATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQE022N06LM5SCATMA1
Description
OPTIMOS 5 POWER-TRANSISTOR 60V
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 24A (Ta), 151A (Tc) 2.5W (Ta), 100W (Tc) Surface Mount PG-WHSON-8-1
Datasheet
 Datasheet
EDA/CAD Models
IQE022N06LM5SCATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.2mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 48µA
Gate Charge (Qg) (Max) @ Vgs
53 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4420 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 100W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-WHSON-8-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 006
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,33000 Kč74,33 Kč
1048,56800 Kč485,68 Kč
10033,89920 Kč3 389,92 Kč
50029,51814 Kč14 759,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00024,11620 Kč144 697,20 Kč
Manufacturers Standard Package
Unit Price without VAT:74,33000 Kč
Unit Price with VAT:89,93930 Kč