N-Channel 60 V 42A (Ta), 447A (Tc) 3W (Ta), 333W (Tc) Surface Mount PG-TSON-8-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQDH88N06LM5ATMA1

DigiKey Part Number
448-IQDH88N06LM5ATMA1TR-ND - Tape & Reel (TR)
448-IQDH88N06LM5ATMA1CT-ND - Cut Tape (CT)
448-IQDH88N06LM5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQDH88N06LM5ATMA1
Description
TRENCH 40<-<100V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 42A (Ta), 447A (Tc) 3W (Ta), 333W (Tc) Surface Mount PG-TSON-8-9
Datasheet
 Datasheet
EDA/CAD Models
IQDH88N06LM5ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.86mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.3V @ 163µA
Gate Charge (Qg) (Max) @ Vgs
202 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
14000 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 333W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TSON-8-9
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 669
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1110,66000 Kč110,66 Kč
1073,70300 Kč737,03 Kč
10052,69240 Kč5 269,24 Kč
50050,55478 Kč25 277,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00041,30307 Kč206 515,35 Kč
Manufacturers Standard Package
Unit Price without VAT:110,66000 Kč
Unit Price with VAT:133,89860 Kč