
IQDH88N06LM5CGATMA1 | |
|---|---|
DigiKey Part Number | 448-IQDH88N06LM5CGATMA1TR-ND - Tape & Reel (TR) 448-IQDH88N06LM5CGATMA1CT-ND - Cut Tape (CT) 448-IQDH88N06LM5CGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQDH88N06LM5CGATMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 42A (Ta), 447A (Tc) 3W (Ta), 333W (Tc) Surface Mount PG-TTFN-9-U02 |
Datasheet | Datasheet |
EDA/CAD Models | IQDH88N06LM5CGATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.86mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 163µA | |
Gate Charge (Qg) (Max) @ Vgs | 152 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 14000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 333W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TTFN-9-U02 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 62,63700 Kč | 626,37 Kč |
| 25 | 57,57640 Kč | 1 439,41 Kč |
| 100 | 52,00570 Kč | 5 200,57 Kč |
| 250 | 50,55480 Kč | 12 638,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 44,20453 Kč | 221 022,65 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |


