N-Channel 60 V 42A (Ta), 445A (Tc) 3W (Ta), 333W (Tc) Surface Mount PG-WHTFN-9-U02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQD009N06NM5CGSCATMA1

DigiKey Part Number
448-IQD009N06NM5CGSCATMA1TR-ND - Tape & Reel (TR)
448-IQD009N06NM5CGSCATMA1CT-ND - Cut Tape (CT)
448-IQD009N06NM5CGSCATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQD009N06NM5CGSCATMA1
Description
OPTIMOS POWER MOSFETS 25 V - 150
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 42A (Ta), 445A (Tc) 3W (Ta), 333W (Tc) Surface Mount PG-WHTFN-9-U02
Datasheet
 Datasheet
EDA/CAD Models
IQD009N06NM5CGSCATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
0.9mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.3V @ 163µA
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
12000 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 333W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-WHTFN-9-U02
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 829
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1118,22000 Kč118,22 Kč
1078,95200 Kč789,52 Kč
10056,66730 Kč5 666,73 Kč
50055,19408 Kč27 597,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00045,09321 Kč225 466,05 Kč
Manufacturers Standard Package
Unit Price without VAT:118,22000 Kč
Unit Price with VAT:143,04620 Kč