N-Channel 60 V 42A (Ta), 445A (Tc) 3W (Ta), 333W (Tc) Surface Mount PG-TSON-8-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQD009N06NM5ATMA1

DigiKey Part Number
448-IQD009N06NM5ATMA1TR-ND - Tape & Reel (TR)
448-IQD009N06NM5ATMA1CT-ND - Cut Tape (CT)
448-IQD009N06NM5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQD009N06NM5ATMA1
Description
TRENCH 40<-<100V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 42A (Ta), 445A (Tc) 3W (Ta), 333W (Tc) Surface Mount PG-TSON-8-9
Datasheet
 Datasheet
EDA/CAD Models
IQD009N06NM5ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
0.9mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.3V @ 163µA
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
12000 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 333W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TSON-8-9
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 587
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1110,03000 Kč110,03 Kč
1073,17800 Kč731,78 Kč
10052,28710 Kč5 228,71 Kč
50050,08610 Kč25 043,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00040,91985 Kč204 599,25 Kč
Manufacturers Standard Package
Unit Price without VAT:110,03000 Kč
Unit Price with VAT:133,13630 Kč