
IPZ60R040C7XKSA1 | |
---|---|
DigiKey Part Number | IPZ60R040C7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPZ60R040C7XKSA1 |
Description | MOSFET N-CH 600V 50A TO247-4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 50A (Tc) 227W (Tc) Through Hole PG-TO247-4 |
Datasheet | Datasheet |
EDA/CAD Models | IPZ60R040C7XKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 24.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1.24mA | |
Gate Charge (Qg) (Max) @ Vgs | 107 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4340 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 227W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 202,05000 Kč | 202,05 Kč |
30 | 120,94600 Kč | 3 628,38 Kč |
120 | 114,01650 Kč | 13 681,98 Kč |
Unit Price without VAT: | 202,05000 Kč |
---|---|
Unit Price with VAT: | 244,48050 Kč |