AK3-430C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Littelfuse Inc.
In Stock: 0
Unit Price: 996,36000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 165
Unit Price: 1 073,00000 Kč
Datasheet
625V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
625V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Building Automation – Protect/Sense/Control

AK3-430C

DigiKey Part Number
F4233-ND
Manufacturer
Manufacturer Product Number
AK3-430C
Description
TVS DIODE 430VWM 625VC AXIAL
Customer Reference
Detailed Description
625V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
AK3-430C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3000A (3kA) (8/20µs)
Mfr
Power Line Protection
No
Series
Applications
General Purpose
Packaging
Bulk
Capacitance @ Frequency
2000pF @ 10kHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Voltage - Reverse Standoff (Typ)
430V
Supplier Device Package
Voltage - Breakdown (Min)
440V
Base Product Number
Voltage - Clamping (Max) @ Ipp
625V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AK3-430C-YLittelfuse Inc.018-AK3-430C-Y-ND996,36000 KčMFR Recommended
PTVS3-430C-THBourns Inc.165PTVS3-430C-TH-ND1 073,00000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes