
PTVS3-430C-TH | |
|---|---|
DigiKey Part Number | PTVS3-430C-TH-ND |
Manufacturer | |
Manufacturer Product Number | PTVS3-430C-TH |
Description | TVS DIODE 430VWM 580VC AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 580V (Typ) Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | PTVS3-430C-TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 430V (Max) | |
Voltage - Breakdown (Min) | 440V | |
Voltage - Clamping (Max) @ Ipp | 580V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3000A (3kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 400pF @ 10kHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial, Right Angle Bend (24.15mm Center) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 073,00000 Kč | 1 073,00 Kč |
| 10 | 892,10000 Kč | 8 921,00 Kč |
| Unit Price without VAT: | 1 073,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 298,33000 Kč |











