
VS-ETH3007THN3 | |
|---|---|
DigiKey Part Number | VS-ETH3007THN3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-ETH3007THN3 |
Description | DIODE STANDARD 650V 30A TO220AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 30A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 37 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 50 | 43,47420 Kč | 2 173,71 Kč |
| 100 | 39,37330 Kč | 3 937,33 Kč |
| 500 | 32,18658 Kč | 16 093,29 Kč |
| 1 000 | 29,87868 Kč | 29 878,68 Kč |
| 2 000 | 27,93858 Kč | 55 877,16 Kč |
| 5 000 | 26,37088 Kč | 131 854,40 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |










