
IPW80R280P7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPW80R280P7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW80R280P7XKSA1 |
Description | MOSFET N-CH 800V 17A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 800 V 17A (Tc) 101W (Tc) Through Hole PG-TO247-3-41 |
Datasheet | Datasheet |
EDA/CAD Models | IPW80R280P7XKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 360µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1200 pF @ 500 V |
Part Status Not For New Designs | Power Dissipation (Max) 101W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package PG-TO247-3-41 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 280mOhm @ 7.2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTH30N60L2 | IXYS | 0 | 238-IXTH30N60L2-ND | 506,47000 Kč | Similar |
| STW18N60M2 | STMicroelectronics | 50 | 497-15284-5-ND | 83,78000 Kč | Similar |
| STW23N80K5 | STMicroelectronics | 557 | 497-16331-5-ND | 146,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 30 | 58,25533 Kč | 1 747,66 Kč |
| 120 | 47,74417 Kč | 5 729,30 Kč |
| 510 | 40,02837 Kč | 20 414,47 Kč |
| 1 020 | 37,21216 Kč | 37 956,40 Kč |
| 2 010 | 34,89136 Kč | 70 131,63 Kč |
| 5 010 | 32,33042 Kč | 161 975,40 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |








