PG-HSOF-8-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPT60R125G7XTMA1

DigiKey Part Number
IPT60R125G7XTMA1TR-ND - Tape & Reel (TR)
IPT60R125G7XTMA1CT-ND - Cut Tape (CT)
IPT60R125G7XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPT60R125G7XTMA1
Description
MOSFET N-CH 600V 20A 8HSOF
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 20A (Tc) 120W (Tc) Surface Mount PG-HSOF-8-2
Datasheet
 Datasheet
EDA/CAD Models
IPT60R125G7XTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
125mOhm @ 6.4A, 10V
Vgs(th) (Max) @ Id
4V @ 320µA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1080 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
120W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HSOF-8-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,78000 Kč95,78 Kč
1063,25500 Kč632,55 Kč
10044,80910 Kč4 480,91 Kč
50041,51102 Kč20 755,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00033,91418 Kč67 828,36 Kč
Manufacturers Standard Package
Unit Price without VAT:95,78000 Kč
Unit Price with VAT:115,89380 Kč